RS PRO PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Linear, 100 V ac, 240 V ac Supply Voltage ON/OFF
RS Stock No.: 701-2788Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Type
Linear
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Panel Depth
70mm
Display Colour
Red/Green
You may be interested in
P.O.A.
RS PRO PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Linear, 100 V ac, 240 V ac Supply Voltage ON/OFF
1
P.O.A.
RS PRO PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Linear, 100 V ac, 240 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical Document
Specifications
Brand
RS ProOutput Type
Linear
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Panel Depth
70mm
Display Colour
Red/Green
You may be interested in