RS PRO Pink Harsh Environment Wire, 22, 19/0.15 mm, 25m, PTFE Insulation

RS Stock No.: 526-8144Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Pink

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

25m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.35mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.15 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pink Harsh Environment Wire, 22, 19/0.15 mm, 25m, PTFE Insulation

P.O.A.

RS PRO Pink Harsh Environment Wire, 22, 19/0.15 mm, 25m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Pink

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

25m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.35mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.15 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in