RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

RS Stock No.: 884-0847Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

White

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1569

Standards Met

UL 1569, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.12 mm

Number of Strands

7

Country of Origin

China

Product details

RS UL1569 Hook-Up Wire

The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.

• Soft annealed bare copper conductor
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available

You may be interested in

P.O.A.

RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

P.O.A.

RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

White

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1569

Standards Met

UL 1569, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.12 mm

Number of Strands

7

Country of Origin

China

Product details

RS UL1569 Hook-Up Wire

The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.

• Soft annealed bare copper conductor
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available

You may be interested in