RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output, EN615581 Class II, UL506, EN60065 Class II, UL51

Technical Document
Specifications
Brand
RS ProProduct Type
Toroidal Transformer
Primary Voltage
230 V ac
Secondary Voltage
2 x 55 V ac
Number of Outputs
2
Secondary Current
2.73A
Weight
2.3kg
Diameter
115mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Minimum Operating Temperature
105°C
Winding Type
Single Primary, Dual Secondary
Maximum Operating Temperature
180°C
Mount Type
Surface Mount
Height
70mm
Termination Type
Wire
Standards/Approvals
EN615581 Class II, UL506, EN60065 Class II, UL51
Product details
RS Pro Open Style Toroidal Transformers 300VA-1000VA
RS Pro High-quality open toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Toroidal Transformer
Primary Voltage
230 V ac
Secondary Voltage
2 x 55 V ac
Number of Outputs
2
Secondary Current
2.73A
Weight
2.3kg
Diameter
115mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Minimum Operating Temperature
105°C
Winding Type
Single Primary, Dual Secondary
Maximum Operating Temperature
180°C
Mount Type
Surface Mount
Height
70mm
Termination Type
Wire
Standards/Approvals
EN615581 Class II, UL506, EN60065 Class II, UL51
Product details
RS Pro Open Style Toroidal Transformers 300VA-1000VA
RS Pro High-quality open toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II

