Technical Document
Specifications
Brand
RS ProResistance
1.5kΩ
Technology
Thin Film
Package/Case
Melf 0102
Tolerance
±1%
Power Rating
0.2W
Automotive Standard
AEC-Q200 Qualified
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 1.5kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
3000
P.O.A.
RS PRO 1.5kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
Stock information temporarily unavailable.
3000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
RS ProResistance
1.5kΩ
Technology
Thin Film
Package/Case
Melf 0102
Tolerance
±1%
Power Rating
0.2W
Automotive Standard
AEC-Q200 Qualified
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China