Ruland, 15mm Outside Diameter, 6mm Bore, 27.2mm Length Bellows Coupling

RS Stock No.: 363-7655Brand: RulandManufacturers Part No.: MBS15-6-6-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Bore

6mm

Outside Diameter

15mm

Length

27.2mm

Fastening Type

Set Screw

Torque Rating

2.5Nm

Torsional Stiffness

8°/Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.1mm

Misalignment - Axial

0.2mm

Bellows Material

Stainless Steel

Stock information temporarily unavailable.

P.O.A.

Ruland, 15mm Outside Diameter, 6mm Bore, 27.2mm Length Bellows Coupling

P.O.A.

Ruland, 15mm Outside Diameter, 6mm Bore, 27.2mm Length Bellows Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Bore

6mm

Outside Diameter

15mm

Length

27.2mm

Fastening Type

Set Screw

Torque Rating

2.5Nm

Torsional Stiffness

8°/Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.1mm

Misalignment - Axial

0.2mm

Bellows Material

Stainless Steel