Technical Document
Specifications
Brand
SchaffnerGender
Male
Switch Type
2 Pole
Termination Method
Wire Leads
Current Rating
16A
Voltage Rating
250 V ac
Mounting Type
Front Mount
Operating Frequency
400Hz
IEC Connector Type
C20
Width
53mm
Operating Temperature Range
-25 → +85 °C
Depth
99.9mm
Dimensions
53 x 99.9 x 30mm
Height
30mm
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schaffner 16A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255-16-07, Wire Leads
50
P.O.A.
Schaffner 16A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255-16-07, Wire Leads
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
SchaffnerGender
Male
Switch Type
2 Pole
Termination Method
Wire Leads
Current Rating
16A
Voltage Rating
250 V ac
Mounting Type
Front Mount
Operating Frequency
400Hz
IEC Connector Type
C20
Width
53mm
Operating Temperature Range
-25 → +85 °C
Depth
99.9mm
Dimensions
53 x 99.9 x 30mm
Height
30mm
Country of Origin
Thailand