Schaffner 16A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255B-16-06, Faston

RS Stock No.: 180-7633Brand: SchaffnerManufacturers Part No.: FN9255B-16-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Switch Type

2 Pole

Termination Method

Faston

Current Rating

16A

Voltage Rating

250 V ac

Mounting Type

Front Mount

Operating Frequency

400Hz

IEC Connector Type

C20

Width

53mm

Operating Temperature Range

-25 → +85 °C

Depth

99.9mm

Dimensions

53 x 99.9 x 30mm

Height

30mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner 16A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255B-16-06, Faston

P.O.A.

Schaffner 16A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255B-16-06, Faston
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Switch Type

2 Pole

Termination Method

Faston

Current Rating

16A

Voltage Rating

250 V ac

Mounting Type

Front Mount

Operating Frequency

400Hz

IEC Connector Type

C20

Width

53mm

Operating Temperature Range

-25 → +85 °C

Depth

99.9mm

Dimensions

53 x 99.9 x 30mm

Height

30mm

Country of Origin

Thailand