Technical Document
Specifications
Brand
SchaffnerGender
Male
Switch Type
2 Pole
Termination Method
Wire Leads
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Rear Mount
Operating Frequency
400Hz
IEC Connector Type
C14
Width
51.85mm
Operating Temperature Range
-25 → +85 °C
Depth
72.3mm
Dimensions
51.85 x 72.3 x 25mm
Height
25mm
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schaffner 10A, 250 V ac Male Rear Mount IEC Inlet Filter 2 Pole FN9255M-10-07, Wire Leads
50
P.O.A.
Schaffner 10A, 250 V ac Male Rear Mount IEC Inlet Filter 2 Pole FN9255M-10-07, Wire Leads
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
SchaffnerGender
Male
Switch Type
2 Pole
Termination Method
Wire Leads
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Rear Mount
Operating Frequency
400Hz
IEC Connector Type
C14
Width
51.85mm
Operating Temperature Range
-25 → +85 °C
Depth
72.3mm
Dimensions
51.85 x 72.3 x 25mm
Height
25mm
Country of Origin
Thailand