Schneider Electric 1P Pole Isolator Switch - 63A Maximum Current

RS Stock No.: 776-3907Brand: Schneider ElectricManufacturers Part No.: A9S60163
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

1P

Maximum Current

63A

Voltage Rating

250V ac

Country of Origin

Belgium

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1P Pole Isolator Switch - 63A Maximum Current

P.O.A.

Schneider Electric 1P Pole Isolator Switch - 63A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

1P

Maximum Current

63A

Voltage Rating

250V ac

Country of Origin

Belgium

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more