Schneider Electric 25m 4 Socket Type E - French Extension Reel, 230 V, IP20

RS Stock No.: 765-9132Brand: Schneider ElectricManufacturers Part No.: IMT33075
brand-logo

Technical Document

Specifications

Cable Length

25m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP20

Auto Rewind

No

Voltage Rating

230 V

Current Rating Unwound

16A

Housing Type

Cassette Reel

Colour

Black, Grey

Country of Origin

Switzerland

Product details

Cable reel extension leads

4-socket household and DIY extension leads.
Equipped with a circuit breaker.
French Sockets

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 25m 4 Socket Type E - French Extension Reel, 230 V, IP20

P.O.A.

Schneider Electric 25m 4 Socket Type E - French Extension Reel, 230 V, IP20
Stock information temporarily unavailable.

Technical Document

Specifications

Cable Length

25m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP20

Auto Rewind

No

Voltage Rating

230 V

Current Rating Unwound

16A

Housing Type

Cassette Reel

Colour

Black, Grey

Country of Origin

Switzerland

Product details

Cable reel extension leads

4-socket household and DIY extension leads.
Equipped with a circuit breaker.
French Sockets