Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 40 A, 15 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.: 845-1831Brand: Schneider ElectricManufacturers Part No.: LC1D25G7
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Cable

Length

85mm

Width

45mm

Depth

92mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 40 A, 15 kW, 3NO, 300 V dc, 690 V ac

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 40 A, 15 kW, 3NO, 300 V dc, 690 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Cable

Length

85mm

Width

45mm

Depth

92mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France