Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Number of Poles
1
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V
Length
13mm
Coil Resistance
22.8 kΩ
Coil Power
530mW
Depth
37.1mm
Height
30.6mm
Life
10000000 cycles
Contact Material
Silver Alloy
Standards Met
CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Maximum Switching Power AC
2.5 kVA
PRICED TO CLEAR
Yes
Maximum Switching Power DC
300 W
Application
Industrial
Country of Origin
China
Product details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Number of Poles
1
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V
Length
13mm
Coil Resistance
22.8 kΩ
Coil Power
530mW
Depth
37.1mm
Height
30.6mm
Life
10000000 cycles
Contact Material
Silver Alloy
Standards Met
CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Maximum Switching Power AC
2.5 kVA
PRICED TO CLEAR
Yes
Maximum Switching Power DC
300 W
Application
Industrial
Country of Origin
China
Product details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.