Technical Document
Specifications
Brand
SickHousing Material
Thermoplastic
Actuator Type
Magnetic
Actuator Included
No
Series
MLP1
IP Rating
IP67
Width
15mm
Length
37mm
Country of Origin
Hungary
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Sick MLP1 Series Non-Contact Safety Switch, Thermoplastic Housing
1
P.O.A.
Sick MLP1 Series Non-Contact Safety Switch, Thermoplastic Housing
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SickHousing Material
Thermoplastic
Actuator Type
Magnetic
Actuator Included
No
Series
MLP1
IP Rating
IP67
Width
15mm
Length
37mm
Country of Origin
Hungary