Siemens, 3RT Surge Suppressor Unit 70 V dc, 127 V ac Maximum Voltage Rating Surge Suppressor

RS Stock No.: 866-5879Brand: SiemensManufacturers Part No.: 3RT29161JK00
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Siemens

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

70 V dc, 127 V ac

Mounting Type

Clip On

Series

3RT

Length

28mm

Depth

9mm

Height

46mm

Dimensions

28 x 9 x 46mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens, 3RT Surge Suppressor Unit 70 V dc, 127 V ac Maximum Voltage Rating Surge Suppressor

P.O.A.

Siemens, 3RT Surge Suppressor Unit 70 V dc, 127 V ac Maximum Voltage Rating Surge Suppressor
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

70 V dc, 127 V ac

Mounting Type

Clip On

Series

3RT

Length

28mm

Depth

9mm

Height

46mm

Dimensions

28 x 9 x 46mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values