Technical Document
Specifications
Brand
SiemensPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12.8 A
Series
MICROMASTER 440
IP Rating
IP20
Output Frequency
650Hz
Control Panel
Yes
Overall Depth
172mm
Overall Length
202mm
Overall Width
149mm
Product details
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12.8 A
Series
MICROMASTER 440
IP Rating
IP20
Output Frequency
650Hz
Control Panel
Yes
Overall Depth
172mm
Overall Length
202mm
Overall Width
149mm
Product details
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.