SKF, LZMHS 9X94 Stainless Steel Linear Slide Assembly, 92mm Stroke Length

RS Stock No.: 479-516Brand: SKFManufacturers Part No.: LZMHS 9X94
brand-logo
View all in Linear Slides

Technical Document

Specifications

Brand

SKF

Stroke Length

92mm

Carriage Width

20mm

Rail Width

9mm

Manufacturer Series

LZM

Carriage Length

94mm

Dynamic Load Rating

2700N

Static Load Rating

5500N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF, LZMHS 9X94 Stainless Steel Linear Slide Assembly, 92mm Stroke Length

P.O.A.

SKF, LZMHS 9X94 Stainless Steel Linear Slide Assembly, 92mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Stroke Length

92mm

Carriage Width

20mm

Rail Width

9mm

Manufacturer Series

LZM

Carriage Length

94mm

Dynamic Load Rating

2700N

Static Load Rating

5500N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in