Skytec Black Polyester Gloves, Size 9, Large, 100 per Pack

RS Stock No.: 249-8361Brand: SkytecManufacturers Part No.: TNS020
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

9, Large

Glove Material

Polyester

Colour

Black

Glove Type

Medical

European Safety Standard

EN388:2003 4131

Number of Gloves

100

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Skytec Black Polyester Gloves, Size 9, Large, 100 per Pack

P.O.A.

Skytec Black Polyester Gloves, Size 9, Large, 100 per Pack
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Skytec

Glove Size

9, Large

Glove Material

Polyester

Colour

Black

Glove Type

Medical

European Safety Standard

EN388:2003 4131

Number of Gloves

100

Country of Origin

China