Ball bearing axial fan,46.5cu.m/h 12Vdc
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
7.6W
Maximum Current
630mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
204m³/h
Noise Level
46.5dB
Fan Speed
3150rpm
Bearing Type
Ball
Stock information temporarily unavailable.
P.O.A.
Ball bearing axial fan,46.5cu.m/h 12Vdc
1
P.O.A.
Ball bearing axial fan,46.5cu.m/h 12Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
7.6W
Maximum Current
630mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
204m³/h
Noise Level
46.5dB
Fan Speed
3150rpm
Bearing Type
Ball