TDK 9pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

RS Stock No.: 179-5222Brand: TDKManufacturers Part No.: CGA2B2NP01H090D050BA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

9pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.5pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK 9pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

P.O.A.

TDK 9pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

9pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.5pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+150°C