Technical Document
Specifications
Brand
TDKCapacitance
680pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5%
Dimensions
1 x 0.5 x 0.5mm
Automotive Standard
AEC-Q200
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
CGA
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Maximum Operating Temperature
+150°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical Document
Specifications
Brand
TDKCapacitance
680pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5%
Dimensions
1 x 0.5 x 0.5mm
Automotive Standard
AEC-Q200
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
CGA
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Maximum Operating Temperature
+150°C
Country of Origin
Japan