TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 179-5242Brand: TDKManufacturers Part No.: CGA2B2X8R1H102K050BD
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Suppression Class

Class 2

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

P.O.A.

TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Suppression Class

Class 2

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan