Technical Document
Specifications
Brand
TE ConnectivityInductance
13.8 nH
Maximum dc Current
180mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.32mm
Dimensions
1 x 0.5 x 0.32mm
Tolerance
±2%
Maximum DC Resistance
1.55Ω
Series
3640
Maximum Self Resonant Frequency
3.7GHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
13
Country of Origin
Taiwan, Province Of China
Product details
Tyco 0603 3640 Series Thin Film Inductors
Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityInductance
13.8 nH
Maximum dc Current
180mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.32mm
Dimensions
1 x 0.5 x 0.32mm
Tolerance
±2%
Maximum DC Resistance
1.55Ω
Series
3640
Maximum Self Resonant Frequency
3.7GHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
13
Country of Origin
Taiwan, Province Of China
Product details
Tyco 0603 3640 Series Thin Film Inductors
Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package