Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
98
Number Of Rows
2
Pitch
1mm
Mounting Type
Board Mount
Termination Method
Surface Mount
Current Rating
1.1A
Series
5-2371899
Width
8.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
11.25mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 5-2371899 Series Vertical Female Edge Connector, Board Mount, 98-Contacts, 1mm Pitch, 2-Row, Surface
60
P.O.A.
TE Connectivity 5-2371899 Series Vertical Female Edge Connector, Board Mount, 98-Contacts, 1mm Pitch, 2-Row, Surface
Stock information temporarily unavailable.
60
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
98
Number Of Rows
2
Pitch
1mm
Mounting Type
Board Mount
Termination Method
Surface Mount
Current Rating
1.1A
Series
5-2371899
Width
8.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
11.25mm
Country of Origin
China