Technical Document
Specifications
Brand
TE ConnectivityResistance
11kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
TE Connectivity 11kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J11K
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
TE Connectivity 11kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J11K
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
11kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C