TE Connectivity 18kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F18K

RS Stock No.: 213-2446Brand: TE ConnectivityManufacturers Part No.: CRG0603F18K
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

18kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

CRG0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

TE Connectivity 18kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F18K

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

TE Connectivity 18kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F18K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

18kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

CRG0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in