TE Connectivity 22mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR022F

RS Stock No.: 344-6718Brand: TE ConnectivityManufacturers Part No.: MR-TL3AR022F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

22mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 22mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR022F

P.O.A.

TE Connectivity 22mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR022F
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

22mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in