Dual-use

Tektronix DPO3052 DPO3000 Series, 500MHz Bench Digital Oscilloscope, 2 Analogue Channels

RS Stock No.: 738-9079Brand: TektronixManufacturers Part No.: DPO3052
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

DPO3000

Record Length

5M points/ch

Safety Category

CAT II 300 V

Rise Time

700ps

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Display Type

Colour

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Length

416.6mm

Dimensions

416.6 x 147.3 x 203.2mm

Minimum Time Base

1ns/div

Height

203.2mm

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Safety Category Level

CAT II

Product details

Tektronix Mixed Signal Oscilloscopes MSO3000 Series & DPO3000 Series

MSO/DPO3000 Mixed Signal Oscilloscope Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 500 MHz and a minimum of 5x oversampling on all channels ensure the performance necessary for many of today's mainstream applications. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO3000 Series offers a deep record length of 5 Mpoints standard on all channels.

2 or 4 analog channel models (DPO) and 2+16 or 4+16 digital channels (MSO)
>50,000 wfm/s maximum waveform capture rate
Suite of advanced triggers
Wave Inspector® controls provide easy navigation and automated search of waveform data
29 automated measurements and FFT analysis for simplified waveform analysis
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
229mm (9in) WVGA widescreen colour display
Small footprint, 147mm (5.8in), and light weight, 4 kg (9 lb)
USB 2.0 host port on both front and rear panels for quick and easy data storage, printing and connecting a USB keyboard
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Integrated 10//100 ethernet port for network connection and Video Out port to export the oscilloscope display to a monitor or projector

Supplied with

1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition LE software, calibration certificate, power cord, accessory pouch

Mixed Signal Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix DPO3052 DPO3000 Series, 500MHz Bench Digital Oscilloscope, 2 Analogue Channels

P.O.A.

Tektronix DPO3052 DPO3000 Series, 500MHz Bench Digital Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

DPO3000

Record Length

5M points/ch

Safety Category

CAT II 300 V

Rise Time

700ps

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Display Type

Colour

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Length

416.6mm

Dimensions

416.6 x 147.3 x 203.2mm

Minimum Time Base

1ns/div

Height

203.2mm

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Safety Category Level

CAT II

Product details

Tektronix Mixed Signal Oscilloscopes MSO3000 Series & DPO3000 Series

MSO/DPO3000 Mixed Signal Oscilloscope Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 500 MHz and a minimum of 5x oversampling on all channels ensure the performance necessary for many of today's mainstream applications. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO3000 Series offers a deep record length of 5 Mpoints standard on all channels.

2 or 4 analog channel models (DPO) and 2+16 or 4+16 digital channels (MSO)
>50,000 wfm/s maximum waveform capture rate
Suite of advanced triggers
Wave Inspector® controls provide easy navigation and automated search of waveform data
29 automated measurements and FFT analysis for simplified waveform analysis
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
229mm (9in) WVGA widescreen colour display
Small footprint, 147mm (5.8in), and light weight, 4 kg (9 lb)
USB 2.0 host port on both front and rear panels for quick and easy data storage, printing and connecting a USB keyboard
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Integrated 10//100 ethernet port for network connection and Video Out port to export the oscilloscope display to a monitor or projector

Supplied with

1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition LE software, calibration certificate, power cord, accessory pouch

Mixed Signal Oscilloscopes