Tente Yellow PUR Corrosion Resistant, Sealed Castor Wheels, 1300kg

RS Stock No.: 471-190Brand: TenteManufacturers Part No.: FTX 150X50-Ø12 NL65
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

150mm

Wheel Width

50mm

Bore Diameter

12mm

Tyre Type

Solid

Load Capacity

1300kg

Tyre Material

PUR

Hub Material

Cast Iron

Features

Corrosion Resistant, Sealed

Hub Bearing Type

Ball Bearing

Bore Length

65mm

Colour

Yellow

Country of Origin

France

Product details

Support Wheel FTX

Support Wheel
Wheel centre made of cast iron, painted
Tread made of Polyurethane, casted

Standards

EN 12533

Linde Compatible Wheels (FLT)

Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tente Yellow PUR Corrosion Resistant, Sealed Castor Wheels, 1300kg

P.O.A.

Tente Yellow PUR Corrosion Resistant, Sealed Castor Wheels, 1300kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

150mm

Wheel Width

50mm

Bore Diameter

12mm

Tyre Type

Solid

Load Capacity

1300kg

Tyre Material

PUR

Hub Material

Cast Iron

Features

Corrosion Resistant, Sealed

Hub Bearing Type

Ball Bearing

Bore Length

65mm

Colour

Yellow

Country of Origin

France

Product details

Support Wheel FTX

Support Wheel
Wheel centre made of cast iron, painted
Tread made of Polyurethane, casted

Standards

EN 12533

Linde Compatible Wheels (FLT)

Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.

You may be interested in