Texas Instruments ADS122C04IPW, 24 bit ADC Differential Input, 16-Pin TSSOP
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
1
Resolution
24 bit
Sampling Rate
2ksps
Input Signal Type
Differential
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Power Supply Type
Single
Typical Single Supply Voltage
Maximum of 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
1
Resolution
24 bit
Sampling Rate
2ksps
Input Signal Type
Differential
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Power Supply Type
Single
Typical Single Supply Voltage
Maximum of 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia