Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter, Divider
Number of Stages
4
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
8.65 x 3.91 x 1.58mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Product details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter, Divider
Number of Stages
4
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
8.65 x 3.91 x 1.58mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Product details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS