Texas Instruments DAC108S085CIMT/NOPB, 8-Channel Serial DAC, 16-Pin TSSOP

RS Stock No.: 407-278Brand: Texas InstrumentsManufacturers Part No.: DAC108S085CIMT/NOPB
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

-0.75%FSR

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

6µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

5 x 4.4 x 0.9mm

Product details

Digital to Analogue Converters 10 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DAC108S085CIMT/NOPB, 8-Channel Serial DAC, 16-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments DAC108S085CIMT/NOPB, 8-Channel Serial DAC, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

-0.75%FSR

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

6µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

5 x 4.4 x 0.9mm

Product details

Digital to Analogue Converters 10 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more