Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
8 bit
Full Scale Error
±0.2%FSR
Integral Nonlinearity Error
0.25LSB
Number of DAC Channels
8
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
24
Maximum Settling Time
12µs
Digital Interface Type
Serial
Output Polarity
Bipolar
Voltage Reference
External, Internal
Typical Single Supply Voltage
2.7 → 5.5 V
Power Supply Type
Single
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.15 x 4.15 x 0.95mm
Country of Origin
Malaysia
Product details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
250
P.O.A.
250
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
8 bit
Full Scale Error
±0.2%FSR
Integral Nonlinearity Error
0.25LSB
Number of DAC Channels
8
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
24
Maximum Settling Time
12µs
Digital Interface Type
Serial
Output Polarity
Bipolar
Voltage Reference
External, Internal
Typical Single Supply Voltage
2.7 → 5.5 V
Power Supply Type
Single
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.15 x 4.15 x 0.95mm
Country of Origin
Malaysia
Product details