Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
16 bit
Conversion Rate
100ksps
Full Scale Error
±0.15%FSR
Integral Nonlinearity Error
±2LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Maximum Settling Time
10µs
Digital Interface Type
Parallel
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Dual
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
18 x 7.52 x 2.35mm
Country of Origin
Taiwan, Province Of China
Product details
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
16 bit
Conversion Rate
100ksps
Full Scale Error
±0.15%FSR
Integral Nonlinearity Error
±2LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Maximum Settling Time
10µs
Digital Interface Type
Parallel
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Dual
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
18 x 7.52 x 2.35mm
Country of Origin
Taiwan, Province Of China
Product details
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.