Texas Instruments DAC7563TDGST, 2-Channel Serial DAC, 10-Pin VSSOP

RS Stock No.: 133-0160Brand: Texas InstrumentsManufacturers Part No.: DAC7563TDGST
View all in General Purpose DACs

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±0.2%FSR

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Bipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 → 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+125 °C

PRICED TO CLEAR

Yes

Product details

Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments

A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DAC7563TDGST, 2-Channel Serial DAC, 10-Pin VSSOP
Select packaging type

P.O.A.

Texas Instruments DAC7563TDGST, 2-Channel Serial DAC, 10-Pin VSSOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±0.2%FSR

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Bipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 → 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+125 °C

PRICED TO CLEAR

Yes

Product details

Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments

A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more