Texas Instruments HDC2080 Series Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4
Technical Document
Specifications
Brand
Texas InstrumentsOutput Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.4 (Temperature) °C, ±3 (Humidity) %RH
Mounting Type
Surface Mount
Pin Count
6
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.62 V
Maximum Operating Supply Voltage
3.6 V
Package Type
WSON
Length
3.1mm
Height
0.75mm
Series
HDC2080
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Resolution
14 bit
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Texas InstrumentsOutput Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.4 (Temperature) °C, ±3 (Humidity) %RH
Mounting Type
Surface Mount
Pin Count
6
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.62 V
Maximum Operating Supply Voltage
3.6 V
Package Type
WSON
Length
3.1mm
Height
0.75mm
Series
HDC2080
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Resolution
14 bit
Country of Origin
Philippines