Digital Isolator 5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C
Technical Document
Specifications
Brand
Texas InstrumentsIsolation Voltage
5 kVrms
Rise Time
3.9ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.4mm
Width
7.6mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Digital Isolator 5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C
Select packaging type
1
P.O.A.
Digital Isolator 5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C
Stock information temporarily unavailable.
Select packaging type
1
Technical Document
Specifications
Brand
Texas InstrumentsIsolation Voltage
5 kVrms
Rise Time
3.9ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.4mm
Width
7.6mm
Country of Origin
Taiwan, Province Of China