Texas Instruments LM25085QMYE/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP

RS Stock No.: 162-8186Brand: Texas InstrumentsManufacturers Part No.: LM25085QMYE/NOPB
brand-logo
View all in DC-DC Controllers

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

42 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

10A

Maximum Output Voltage

42 V

Minimum Output Voltage

1.25 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Country of Origin

Malaysia

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM25085QMYE/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP

P.O.A.

Texas Instruments LM25085QMYE/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

42 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

10A

Maximum Output Voltage

42 V

Minimum Output Voltage

1.25 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Country of Origin

Malaysia

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more