Texas Instruments LM2678SD-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 14-Pin, LLP

RS Stock No.: 761-5022Brand: Texas InstrumentsManufacturers Part No.: LM2678SD-ADJ/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

1.2 V

Maximum Output Voltage

37 V

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Maximum Output Current

5A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

0.26 MHz

Package Type

LLP

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1mm

Width

3.2mm

Efficiency

84%

Dimensions

5 x 3.2 x 1mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM267x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM2678SD-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 14-Pin, LLP
Select packaging type

P.O.A.

Texas Instruments LM2678SD-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 14-Pin, LLP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

1.2 V

Maximum Output Voltage

37 V

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Maximum Output Current

5A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

0.26 MHz

Package Type

LLP

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1mm

Width

3.2mm

Efficiency

84%

Dimensions

5 x 3.2 x 1mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM267x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more