Texas Instruments LM2687MM/NOPB, Charge Pump 10mA 180 kHz, -1.5 → -5.2 V 8-Pin, MSOP

RS Stock No.: 761-5551Brand: Texas InstrumentsManufacturers Part No.: LM2687MM/NOPB
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

10mA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Switching Frequency

180 kHz

Dimensions

3 x 3 x 0.86mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Height

0.86mm

Length

3mm

Width

3mm

Product details

Step-Down Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM2687MM/NOPB, Charge Pump 10mA 180 kHz, -1.5 → -5.2 V 8-Pin, MSOP

P.O.A.

Texas Instruments LM2687MM/NOPB, Charge Pump 10mA 180 kHz, -1.5 → -5.2 V 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

10mA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Switching Frequency

180 kHz

Dimensions

3 x 3 x 0.86mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Height

0.86mm

Length

3mm

Width

3mm

Product details

Step-Down Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more