Texas Instruments LM3464MH/NOPB, LED Driver, 12 → 80 V, 28-Pin HTSSOP

RS Stock No.: 162-8214Brand: Texas InstrumentsManufacturers Part No.: LM3464MH/NOPB
brand-logo
View all in LED Display Drivers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

28

Typical Operating Supply Voltage

12 → 80 V

Dimensions

9.7 x 4.4 x 1mm

Height

1mm

Length

9.7mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4.4mm

Country of Origin

Malaysia

Product details

LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments

LED Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM3464MH/NOPB, LED Driver, 12 → 80 V, 28-Pin HTSSOP

P.O.A.

Texas Instruments LM3464MH/NOPB, LED Driver, 12 → 80 V, 28-Pin HTSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

28

Typical Operating Supply Voltage

12 → 80 V

Dimensions

9.7 x 4.4 x 1mm

Height

1mm

Length

9.7mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4.4mm

Country of Origin

Malaysia

Product details

LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments

LED Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more