Technical Document
Specifications
Brand
Texas InstrumentsPin Count
10
Package Type
LLP
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Country of Origin
Philippines
Product details
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments LM5101CSD/NOPB Dual Half Bridge MOSFET Power Driver, 1A 10-Pin, LLP
Select packaging type
5
P.O.A.
Texas Instruments LM5101CSD/NOPB Dual Half Bridge MOSFET Power Driver, 1A 10-Pin, LLP
Stock information temporarily unavailable.
Select packaging type
5
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
10
Package Type
LLP
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Country of Origin
Philippines
Product details