Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
TTL
Output Current
5 A
Supply Voltage
14V
Pin Count
10
Package Type
WSON
Number of Outputs
2
Topology
Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Surface Mount
Country of Origin
Malaysia
Product details
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
TTL
Output Current
5 A
Supply Voltage
14V
Pin Count
10
Package Type
WSON
Number of Outputs
2
Topology
Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Surface Mount
Country of Origin
Malaysia
Product details
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.