Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
100µA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
30 mV
Load Regulation
30 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
100µA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
40 V
Maximum Operating Temperature
+125 °C
Width
4mm
Length
5mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
95
P.O.A.
95
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
100µA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
30 mV
Load Regulation
30 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
100µA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
40 V
Maximum Operating Temperature
+125 °C
Width
4mm
Length
5mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.