Texas Instruments LMR24210TL/NOPB, Buck Converter 1 MHz 28-Pin, DSBGA

RS Stock No.: 811-5857Brand: Texas InstrumentsManufacturers Part No.: LMR24210TL/NOPB
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Step Down

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Width

2.48mm

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

28

Dimensions

3.676 x 2.48 x 0.335mm

Length

3.68mm

Height

0.335mm

Maximum Input Voltage

42 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

1A

Maximum Output Voltage

24 V

Minimum Output Voltage

0.8 V

Minimum Operating Temperature

-20 °C

Minimum Input Voltage

4.5 V

Product details

LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series

Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LMR24210TL/NOPB, Buck Converter 1 MHz 28-Pin, DSBGA
Select packaging type

P.O.A.

Texas Instruments LMR24210TL/NOPB, Buck Converter 1 MHz 28-Pin, DSBGA
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Step Down

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Width

2.48mm

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

28

Dimensions

3.676 x 2.48 x 0.335mm

Length

3.68mm

Height

0.335mm

Maximum Input Voltage

42 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

1A

Maximum Output Voltage

24 V

Minimum Output Voltage

0.8 V

Minimum Operating Temperature

-20 °C

Minimum Input Voltage

4.5 V

Product details

LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series

Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more