Texas Instruments MSP430FR2422IPW16R, 16bit Microcontroller, MSP430, 16MHz, 8 kB Flash, 16-Pin TSSOP

RS Stock No.: 175-7624Brand: Texas InstrumentsManufacturers Part No.: MSP430FR2422IPW16R
View all in Microcontrollers

Technical Document

Specifications

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5.1mm

Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments MSP430FR2422IPW16R, 16bit Microcontroller, MSP430, 16MHz, 8 kB Flash, 16-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments MSP430FR2422IPW16R, 16bit Microcontroller, MSP430, 16MHz, 8 kB Flash, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5.1mm

Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China