Texas Instruments MUX36D08IPWR Multiplexer Dual 36 V, 28-Pin TSSOP

RS Stock No.: 175-1640Brand: Texas InstrumentsManufacturers Part No.: MUX36D08IPWR
View all in Multiplexer Switch ICs

Technical Document

Specifications

Pin Count

28

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments MUX36D08IPWR Multiplexer Dual 36 V, 28-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments MUX36D08IPWR Multiplexer Dual 36 V, 28-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Pin Count

28

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China