MUX36S08IRUMR Texas Instruments, Multiplexer Switch IC Single 8:1, 36 (Maximum) V, 16-Pin WQFN
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
WQFN
Pin Count
16
Dimensions
4.1 x 4.1 x 0.72mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MUX36S08IRUMR Texas Instruments, Multiplexer Switch IC Single 8:1, 36 (Maximum) V, 16-Pin WQFN
Select packaging type
2
P.O.A.
MUX36S08IRUMR Texas Instruments, Multiplexer Switch IC Single 8:1, 36 (Maximum) V, 16-Pin WQFN
Stock information temporarily unavailable.
Select packaging type
2
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
WQFN
Pin Count
16
Dimensions
4.1 x 4.1 x 0.72mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C