Texas Instruments SN74AHC1G86DBVR 2-Input XOR Logic Gate, 5-Pin SOT-23

RS Stock No.: 178-8961Brand: Texas InstrumentsManufacturers Part No.: SN74AHC1G86DBVR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 3.3 V, 8.8 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

2.9mm

Height

1.15mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Product details

74AHC1G Family, Texas Instruments

Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74AHC1G86DBVR 2-Input XOR Logic Gate, 5-Pin SOT-23

P.O.A.

Texas Instruments SN74AHC1G86DBVR 2-Input XOR Logic Gate, 5-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 3.3 V, 8.8 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

2.9mm

Height

1.15mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Product details

74AHC1G Family, Texas Instruments

Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more