Texas Instruments TLC5921DAP, LED Driver, 5 V, 32-Pin HTSSOP

RS Stock No.: 422-328Brand: Texas InstrumentsManufacturers Part No.: TLC5921DAP
brand-logo
View all in Display Drivers

Technical Document

Specifications

Maximum Supply Current

50 mA

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

32

Typical Operating Supply Voltage

5 V

Dimensions

11 x 6.2 x 1.15mm

Height

1.15mm

Length

11mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Width

6.2mm

Product details

Signage/Linear LED Drivers, Texas Instruments

A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.

LED Drivers, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TLC5921DAP, LED Driver, 5 V, 32-Pin HTSSOP
Select packaging type

P.O.A.

Texas Instruments TLC5921DAP, LED Driver, 5 V, 32-Pin HTSSOP
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Maximum Supply Current

50 mA

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

32

Typical Operating Supply Voltage

5 V

Dimensions

11 x 6.2 x 1.15mm

Height

1.15mm

Length

11mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Width

6.2mm

Product details

Signage/Linear LED Drivers, Texas Instruments

A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.

LED Drivers, Texas Instruments